Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-E01CPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3776506
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,282.200 (CNY1,448.886) |
| 5+ | CNY1,186.100 (CNY1,340.293) |
| 10+ | CNY1,090.000 (CNY1,231.700) |
| 25+ | CNY1,021.840 (CNY1,154.6792) |
| 50+ | CNY973.130 (CNY1,099.6369) |
| 100+ | CNY953.670 (CNY1,077.6471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,282.20 (CNY1,448.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-E01CPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3776506
Technical Datasheet
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Contact Material
Copper Alloy
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
