Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-C01NPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3776502
Your Part Number
1 In Stock
50 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,550.440 (CNY1,751.9972) |
| 5+ | CNY1,356.630 (CNY1,532.9919) |
| 10+ | CNY1,124.070 (CNY1,270.1991) |
| 25+ | CNY1,007.790 (CNY1,138.8027) |
| 50+ | CNY930.260 (CNY1,051.1938) |
| 100+ | CNY911.660 (CNY1,030.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,550.44 (CNY1,752.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-C01NPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3776502
Technical Datasheet
D Sub Shell Size-
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Gender
Receptacle
Connector Mounting
Through Hole Mount
Connector Body Material
Aluminum Alloy Body
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011748
