Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-B01NPCopy
Order Code3776500
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,001.070 (CNY1,131.2091) |
| 5+ | CNY899.430 (CNY1,016.3559) |
| 10+ | CNY797.790 (CNY901.5027) |
| 25+ | CNY786.290 (CNY888.5077) |
| 50+ | CNY774.790 (CNY875.5127) |
| 100+ | CNY747.580 (CNY844.7654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,001.07 (CNY1,131.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-B01NPCopy
Order Code3776500
Technical Datasheet
D Sub Connector TypeMicro D
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Connector Mounting
Through Hole Mount
Connector Body Material
Aluminum Alloy Body
Contact Termination Type
Solder
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
