Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-B01CPCopy
Manufacturer Standard Lead Time20 weeks
Order Code3776498
Product RangeMIL-DTL-83513 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY972.560 (CNY1,098.9928) |
| 5+ | CNY899.660 (CNY1,016.6158) |
| 10+ | CNY826.750 (CNY934.2275) |
| 25+ | CNY775.040 (CNY875.7952) |
| 50+ | CNY738.100 (CNY834.053) |
| 100+ | CNY708.940 (CNY801.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY972.56 (CNY1,098.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-B01CPCopy
Manufacturer Standard Lead Time20 weeks
Order Code3776498
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
Product Range
MIL-DTL-83513 Series
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
