Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-A01NPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3776497
Product RangeMIL-DTL-83513 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.870 (CNY1,034.9331) |
| 5+ | CNY847.220 (CNY957.3586) |
| 10+ | CNY778.570 (CNY879.7841) |
| 25+ | CNY729.870 (CNY824.7531) |
| 50+ | CNY695.070 (CNY785.4291) |
| 100+ | CNY661.950 (CNY748.0035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY915.87 (CNY1,034.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-A01NPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3776497
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
