Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-A01CPCopy
Manufacturer Standard Lead Time21 weeks
Order Code3776496
Product RangeMIL-DTL-83513 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.660 (CNY957.8558) |
| 5+ | CNY784.120 (CNY886.0556) |
| 10+ | CNY720.570 (CNY814.2441) |
| 25+ | CNY675.500 (CNY763.315) |
| 50+ | CNY643.300 (CNY726.929) |
| 100+ | CNY612.640 (CNY692.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.66 (CNY957.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/25-A01CPCopy
Manufacturer Standard Lead Time21 weeks
Order Code3776496
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Product Range
MIL-DTL-83513 Series
Connector Mounting
Through Hole Mount
Connector Body Material
Aluminum Alloy Body
D Sub Shell Size
-
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
