Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/15-H01CPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3776494
Product RangeMIL-DTL-83513 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,105.700 (CNY3,509.441) |
| 5+ | CNY2,873.060 (CNY3,246.5578) |
| 10+ | CNY2,640.410 (CNY2,983.6633) |
| 25+ | CNY2,524.100 (CNY2,852.233) |
| 50+ | CNY2,473.620 (CNY2,795.1906) |
| 100+ | CNY2,462.680 (CNY2,782.8284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,105.70 (CNY3,509.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/15-H01CPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3776494
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Micro D
D Sub Shell Size
-
Contact Material
Copper Alloy
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
