Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/14-G01CPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3776492
Product RangeMIL-DTL-83513 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,829.030 (CNY2,066.8039) |
| 5+ | CNY1,691.970 (CNY1,911.9261) |
| 10+ | CNY1,554.910 (CNY1,757.0483) |
| 25+ | CNY1,457.690 (CNY1,647.1897) |
| 50+ | CNY1,414.550 (CNY1,598.4415) |
| 100+ | CNY1,395.100 (CNY1,576.463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,829.03 (CNY2,066.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/14-G01CPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3776492
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
No. of Contacts51Contacts
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
No. of Contacts
51Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011748
