Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/13-F01NPCopy
Manufacturer Standard Lead Time20 weeks
Order Code3776491
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,391.650 (CNY1,572.5645) |
| 5+ | CNY1,287.360 (CNY1,454.7168) |
| 10+ | CNY1,183.070 (CNY1,336.8691) |
| 25+ | CNY1,109.080 (CNY1,253.2604) |
| 50+ | CNY1,056.230 (CNY1,193.5399) |
| 100+ | CNY1,035.110 (CNY1,169.6743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,391.65 (CNY1,572.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/13-F01NPCopy
Manufacturer Standard Lead Time20 weeks
Order Code3776491
Technical Datasheet
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Gender
Receptacle
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010546
