Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/13-F01CPCopy
Order Code3776490
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,675.300 (CNY1,893.089) |
| 5+ | CNY1,565.270 (CNY1,768.7551) |
| 10+ | CNY1,455.240 (CNY1,644.4212) |
| 25+ | CNY1,364.250 (CNY1,541.6025) |
| 50+ | CNY1,315.690 (CNY1,486.7297) |
| 100+ | CNY1,297.600 (CNY1,466.288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,675.30 (CNY1,893.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/13-F01CPCopy
Order Code3776490
Technical Datasheet
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
