Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/13-A01CPCopy
Manufacturer Standard Lead Time20 weeks
Order Code3776479
Product RangeMIL-DTL-83513 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY982.750 (CNY1,110.5075) |
| 5+ | CNY909.070 (CNY1,027.2491) |
| 10+ | CNY835.380 (CNY943.9794) |
| 25+ | CNY783.120 (CNY884.9256) |
| 50+ | CNY745.800 (CNY842.754) |
| 100+ | CNY717.030 (CNY810.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY982.75 (CNY1,110.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/13-A01CPCopy
Manufacturer Standard Lead Time20 weeks
Order Code3776479
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Gender
Receptacle
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011748
