Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/12-H01NPCopy
Manufacturer Standard Lead Time18 weeks
Order Code3776478
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,816.270 (CNY3,182.3851) |
| 5+ | CNY2,605.300 (CNY2,943.989) |
| 10+ | CNY2,394.330 (CNY2,705.5929) |
| 25+ | CNY2,268.000 (CNY2,562.840) |
| 50+ | CNY2,236.930 (CNY2,527.7309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,816.27 (CNY3,182.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/12-H01NPCopy
Manufacturer Standard Lead Time18 weeks
Order Code3776478
Technical Datasheet
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
