Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/11-G01CPCopy
Order Code3776474
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,651.310 (CNY1,865.9803) |
| 5+ | CNY1,543.740 (CNY1,744.4262) |
| 10+ | CNY1,436.160 (CNY1,622.8608) |
| 25+ | CNY1,346.370 (CNY1,521.3981) |
| 50+ | CNY1,296.850 (CNY1,465.4405) |
| 100+ | CNY1,277.440 (CNY1,443.5072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,651.31 (CNY1,865.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/11-G01CPCopy
Order Code3776474
Technical Datasheet
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001862
