Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-D03NCopy
Manufacturer Standard Lead Time33 weeks
Order Code4670266
Product RangeMIL-DTL- 83513 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,366.750 (CNY1,544.4275) |
| 5+ | CNY1,195.910 (CNY1,351.3783) |
| 10+ | CNY990.900 (CNY1,119.717) |
| 25+ | CNY888.390 (CNY1,003.8807) |
| 50+ | CNY820.050 (CNY926.6565) |
| 100+ | CNY765.380 (CNY864.8794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,366.75 (CNY1,544.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-D03NCopy
Manufacturer Standard Lead Time33 weeks
Order Code4670266
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColourMulti-coloured
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
1.5ft
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
No. of Positions
25Ways
Cable Length - Metric
457.2mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
