Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/03-D03NCopy
Manufacturer Standard Lead Time33 weeks
Order Code4670264
Product RangeMIL-DTL- 83513 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.710 (CNY823.4423) |
| 5+ | CNY710.460 (CNY802.8198) |
| 10+ | CNY692.200 (CNY782.186) |
| 25+ | CNY673.940 (CNY761.5522) |
| 50+ | CNY655.680 (CNY740.9184) |
| 100+ | CNY637.420 (CNY720.2846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY728.71 (CNY823.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/03-D03NCopy
Manufacturer Standard Lead Time33 weeks
Order Code4670264
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Ways
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColourMulti-coloured
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
1.5ft
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
No. of Positions
25Ways
Cable Length - Metric
457.2mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
