Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/25-10FCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338116
Your Part Number
295 In Stock
Need more?
295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.440 (CNY54.7372) |
| 10+ | CNY45.080 (CNY50.9404) |
| 100+ | CNY36.100 (CNY40.793) |
| 250+ | CNY33.510 (CNY37.8663) |
| 500+ | CNY32.840 (CNY37.1092) |
| 1000+ | CNY32.170 (CNY36.3521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.44 (CNY54.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/25-10FCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338116
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell SizeDD
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
-
Thread Size - Imperial
4-40
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001492
