Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-5FCopy
Order Code1350122
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,240.250 (CNY1,401.4825) |
| 5+ | CNY1,191.930 (CNY1,346.8809) |
| 10+ | CNY1,143.610 (CNY1,292.2793) |
| 25+ | CNY1,083.580 (CNY1,224.4454) |
| 50+ | CNY1,051.600 (CNY1,188.308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,240.25 (CNY1,401.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-5FCopy
Order Code1350122
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDD
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DD
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for M24308/2-5F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
