Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-3FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2751229
Product RangeM24308
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY999.190 (CNY1,129.0847) |
| 5+ | CNY935.770 (CNY1,057.4201) |
| 10+ | CNY872.770 (CNY986.2301) |
| 25+ | CNY826.570 (CNY934.0241) |
| 50+ | CNY794.040 (CNY897.2652) |
| 100+ | CNY782.330 (CNY884.0329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY999.19 (CNY1,129.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-3FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2751229
Product RangeM24308
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Alternatives for M24308/2-3F
5 Products Found
Product Overview
The M24308/2-3F is a 25-way crimp D-sub Receptacle with mounting holes. This M24308 series connector has green glass-filled diallyl phthalate insulator, cadmium-plated steel shell and 50μinch gold-plated contacts.
- 5A Current rating
- 8.7mΩ Maximum contact resistance
- -65 to +125°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
