Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-1F..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608437
Product RangeM24308
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.510 (CNY587.0463) |
| 5+ | CNY492.690 (CNY556.7397) |
| 10+ | CNY484.800 (CNY547.824) |
| 25+ | CNY474.080 (CNY535.7104) |
| 50+ | CNY468.390 (CNY529.2807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY519.51 (CNY587.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-1F..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608437
Product RangeM24308
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M24308/2-1F is a 9-position Crimp D-Sub Socket with mounting holes. Monoblock green diallyl phthalate insulator for improved electrical performance. It is made of brass (machined) contacts and 50µinch gold over nickel plated contacts.
- Durability
- 250VRMS (at sea level) withstanding voltage
- 5A current rating
- 2.7mΩ contact resistance (maximum)
Applications
Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
