Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDAB-15P1AENTI2/1Copy
Order Code1114131
Product RangeFilter D Series D Subs
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.710 (CNY507.0423) |
| 5+ | CNY427.340 (CNY482.8942) |
| 10+ | CNY410.070 (CNY463.3791) |
| 25+ | CNY387.670 (CNY438.0671) |
| 50+ | CNY360.960 (CNY407.8848) |
| 100+ | CNY354.240 (CNY400.2912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.71 (CNY507.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDAB-15P1AENTI2/1Copy
Order Code1114131
Product RangeFilter D Series D Subs
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeFilter D Series D Subs
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FDAB-15P1AENTI2/1-LF is a 15-position Filtered D-sub Connector Plug with 4-40 rivnut for rear panel mounting. It has copper alloy contact with high impact epoxy and GF polyester insulator, nickel on rear shell finish. It has earthing straps on plastic brackets with keeper moulding.
- 1000pF Capacitance
- Din class 2 Performance level
- 5A Current rating
- 5mΩ Contact resistance (maximum)
- ≥5x10⁹MΩ Insulation resistance (minimum)
- -25 to 85°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Filter D Series D Subs
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
