Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEMA-9PCopy
Manufacturer Standard Lead Time8 weeks
Order Code1608432
Product RangeDAM
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.160 (CNY652.1908) |
| 5+ | CNY539.550 (CNY609.6915) |
| 10+ | CNY501.940 (CNY567.1922) |
| 25+ | CNY482.680 (CNY545.4284) |
| 50+ | CNY466.540 (CNY527.1902) |
| 100+ | CNY440.790 (CNY498.0927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.16 (CNY652.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEMA-9PCopy
Manufacturer Standard Lead Time8 weeks
Order Code1608432
Product RangeDAM
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAM
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Overview
The DEMA-9P is a 9-position D-sub Standard Connector with zinc-plated shell with yellow chromate finish. This connector also features 30μ-inch gold plated brass contacts and green glass fiber-filled diallyl phthalate (UL 94V-0). This high-reliability in a commercial grade plug comes with steel with cadmium plating and a yellow chromate finish 4-40 clinch nut. Supports crimp termination.
- 5A Rated current
- 2.7mΩ Maximum contact resistance
- 5000MΩ Maximum insulation resistance
- 1250VRMS at sea level Withstanding voltage
- -65 to + 125°C Operating temperature range
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAM
Contact Termination Type
Crimp
Contact Material
Brass
Connector Body Material
Metal Body
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DEMA-9P
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
