Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE60-20
Order Code1608700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.300 (CNY13.899) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.480 (CNY8.4524) |
| 250+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE60-20
Order Code1608700
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialPE (Polyethylene) Body
Product Range-
Product Overview
The DE60-20 is a Dust Cap made of black PE (polyethylene). It is used to protect connector contacts when connector is not mated. It is suitable for use with all CINCH D-subminiature connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
For Use With
Shell Size E 9 Position D Subminiature Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392
