Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDD-24661-34Copy
Order Code2836636
Product RangeDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY56.880 (CNY64.2744) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY113,760.00 (CNY128,548.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDD-24661-34Copy
Order Code2836636
Product RangeDD Series
Technical Datasheet
Product RangeDD Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialSteel Body
Technical Specifications
Product Range
DD Series
Cable Exit Angle
180°
D Sub Shell Size
DD
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025174
