
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,341.670 (CNY2,646.0871) |
| 5+ | CNY2,317.760 (CNY2,619.0688) |
| 10+ | CNY2,293.850 (CNY2,592.0505) |
| 25+ | CNY2,269.940 (CNY2,565.0322) |
| 50+ | CNY2,246.030 (CNY2,538.0139) |
| 100+ | CNY2,237.800 (CNY2,528.714) |
Product Information
Product Overview
Cinch Dura-Con™ Hermetic Connectors offers a high performance hermetic seal designed into our standard Dura-Con™ Connector. Cinch’s rear panel mount Micro-D Dura-Con Hermetics is based on MIL-DTL- 83513 and ideal in applications where size, weight and high reliability is critical. The twist pin technology has seven points of contact that provides exceptional electrical and mechanical integrity under extreme vibration and shock conditions; combined with a unique hermetic compound that allows the connectors to perform in the harshest environments.
- Aluminium shell provides extra strength and EMI/RFI shielding capability
- Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con™ an excellent choice for harsh environments
- Tested to Mil-DTL-83513
- Hermetic seal achieved through Cinch Hermetic compound
- Operating Temperature: -55°C to +125°C
- Current Rating: 3 Amps maximum
- Contact Resistance: 8 milliohms maximum
- Hermetic Seal: 1 x 10-8cc/sec @ 1 Atmosphere Helium
Applications
Avionics, Industrial, Military, Telecommunications
Technical Specifications
Micro D
Dura-Con
Wire Wrap
Copper Alloy
Aluminium Alloy Body
Receptacle
9Contacts
Cable Mount, Panel Mount
Gold Plated Contacts
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
