Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM25SSBNCopy
Order Code4845720
Product RangeDura-Con Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY851.340 (CNY962.0142) |
| 5+ | CNY790.260 (CNY892.9938) |
| 10+ | CNY733.370 (CNY828.7081) |
| 25+ | CNY692.920 (CNY782.9996) |
| 50+ | CNY660.960 (CNY746.8848) |
| 100+ | CNY628.100 (CNY709.753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY851.34 (CNY962.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM25SSBNCopy
Order Code4845720
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeDura-Con Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminium Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
