Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST37FNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3864256
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,928.950 (CNY2,179.7135) |
| 5+ | CNY1,848.450 (CNY2,088.7485) |
| 10+ | CNY1,767.950 (CNY1,997.7835) |
| 25+ | CNY1,750.950 (CNY1,978.5735) |
| 50+ | CNY1,718.010 (CNY1,941.3513) |
| 100+ | CNY1,685.060 (CNY1,904.1178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,928.95 (CNY2,179.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST37FNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3864256
Product RangeDura-Con Series
Technical Datasheet
Product RangeDura-Con Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Product Range
Dura-Con Series
Cable Exit Angle
180°
D Sub Shell Size
-
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
