Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBU-25SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1570456
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY617.050 (CNY697.2665) |
| 5+ | CNY542.100 (CNY612.573) |
| 10+ | CNY452.160 (CNY510.9408) |
| 25+ | CNY407.190 (CNY460.1247) |
| 50+ | CNY377.210 (CNY426.2473) |
| 100+ | CNY353.220 (CNY399.1386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY617.05 (CNY697.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBU-25SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1570456
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDB
Contact MaterialCopper Alloy
Connector Body MaterialMetal Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Copper Alloy
D Sub Shell Size
DB
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for DBU-25S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
