Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-40..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2577307
Your Part Number
162 In Stock
Need more?
162 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.360 (CNY21.8768) |
| 10+ | CNY18.080 (CNY20.4304) |
| 100+ | CNY16.060 (CNY18.1478) |
| 250+ | CNY12.270 (CNY13.8651) |
| 500+ | CNY11.680 (CNY13.1984) |
| 1000+ | CNY11.110 (CNY12.5543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.36 (CNY21.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-40..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2577307
Technical Datasheet
Product Range-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Product Overview
The D20419-40 is a D-sub Male Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This male screw lock consists of one #4-40 slotted screw and a spring tension clip. Different sizes accommodate the various connector flange sizes and types of backshells or hoods (if applicable). This screw lock comes with clip and screw, are steel with zinc plating and yellow chromate finish.
Applications
Commercial
Technical Specifications
Product Range
-
Thread Size - Imperial
4-40 UNC-2A
Thread Size - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
