
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,218.640 (CNY1,377.0632) |
| 5+ | CNY1,143.820 (CNY1,292.5166) |
| 10+ | CNY1,039.700 (CNY1,174.861) |
| 25+ | CNY1,015.490 (CNY1,147.5037) |
| 50+ | CNY953.630 (CNY1,077.6019) |
| 100+ | CNY884.320 (CNY999.2816) |
Product Information
Product Overview
The CN1020A20G39P10Y240 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 39 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High vibration bayonet plug with metal to metal bottoming shells
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Styles qualified to Boeing BACC63CB series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CN Series
Straight Plug
Crimp Pin
20Y39
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Vibration-proof
MIL-DTL-26500 Series
39Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
10
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
