| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,833.760 (CNY3,202.1488) |
| 5+ | CNY2,479.540 (CNY2,801.8802) |
| 10+ | CNY2,054.470 (CNY2,321.5511) |
| 25+ | CNY1,980.790 (CNY2,238.2927) |
| 50+ | CNY1,941.180 (CNY2,193.5334) |
| 100+ | CNY1,901.560 (CNY2,148.7628) |
Product Information
Product Overview
The CN0967C22G19P6-240 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 19 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
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
22-19
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Firewall, Vibration Resistant
MIL-DTL-26500 Series
19Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
6