
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,076.240 (CNY1,216.1512) |
| 5+ | CNY1,011.370 (CNY1,142.8481) |
| 10+ | CNY949.890 (CNY1,073.3757) |
| 25+ | CNY893.990 (CNY1,010.2087) |
| 50+ | CNY843.450 (CNY953.0985) |
| 100+ | CNY797.080 (CNY900.7004) |
Product Information
Product Overview
The CN0967C20G41S6Y240 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 41 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CN Series
Wall Mount Receptacle
Crimp Socket
20Y41
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Firewall, Vibration Resistant
MIL-DTL-26500 Series
41Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
