Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCN0967C14S04P6-200Copy
Order Code2106757
Product RangeCN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY772.370 (CNY872.7781) |
| 5+ | CNY722.570 (CNY816.5041) |
| 10+ | CNY673.190 (CNY760.7047) |
| 25+ | CNY632.420 (CNY714.6346) |
| 50+ | CNY595.670 (CNY673.1071) |
| 100+ | CNY561.650 (CNY634.6645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY772.37 (CNY872.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCN0967C14S04P6-200Copy
Order Code2106757
Product RangeCN Series
Technical Datasheet
Product RangeCN Series
Equivalent Military SpecificationMIL-DTL-26500 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement14-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation6
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
CN Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
14-4
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Environmentally Sealed, Firewall, Vibration Resistant
Equivalent Military Specification
MIL-DTL-26500 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
6
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
