
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.460 (CNY870.6198) |
| 5+ | CNY720.790 (CNY814.4927) |
| 10+ | CNY671.530 (CNY758.8289) |
| 25+ | CNY630.860 (CNY712.8718) |
| 50+ | CNY594.200 (CNY671.446) |
| 100+ | CNY560.270 (CNY633.1051) |
Product Information
Product Overview
The CN0967C14S03P6-000 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 3 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
- Stainless steel body material with passivated finish
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CN Series
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
14-3
Passivated
Gold
Environmentally Sealed, Firewall, Vibration Resistant
MIL-DTL-26500 Series
3Contacts
Threaded
Stainless Steel Body
Copper Alloy
6
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
