| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,017.800 (CNY4,540.114) |
| 5+ | CNY3,798.740 (CNY4,292.5762) |
| 10+ | CNY3,494.230 (CNY3,948.4799) |
| 25+ | CNY3,408.860 (CNY3,852.0118) |
| 50+ | CNY3,214.920 (CNY3,632.8596) |
| 100+ | CNY2,997.470 (CNY3,387.1411) |
Product Information
Product Overview
The CN0966B22S19PN-200 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 19 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Stainless steel body material with passivated finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
CN Series
Straight Plug
Crimp Pin
22-19
Passivated
Gold
Environmentally Sealed, Firewall
MIL-DTL-26500 Series
19Contacts
Threaded
Stainless Steel Body