
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY695.510 (CNY785.9263) |
| 5+ | CNY655.040 (CNY740.1952) |
| 10+ | CNY616.670 (CNY696.8371) |
| 25+ | CNY583.690 (CNY659.5697) |
| 50+ | CNY554.270 (CNY626.3251) |
| 100+ | CNY531.690 (CNY600.8097) |
Product Information
Product Overview
The C48-10R20-28P6-102 from Cinch is C48 series, MIL-DTL-26500 series equivalent wall mount receptacle with 28 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High reliability connectors
- Connector styles qualified to Boeing BACC45 series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
C48 Series
Wall Mount Receptacle
Crimp Pin
20-28
Non-conductive Black Anodise
Gold
Environmentally Sealed
MIL-DTL-26500 Series
28Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
