0
0 ItemsCNY0.00

C48-10R20-16S10-406

Circular Connector, C48 Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 16 Contacts

Image is for illustrative purposes only. Please refer to product description.
CINCH CONNECTIVITY SOLUTIONS C48-10R20-16S10-406 Circular Connector, C48 Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 16 Contacts
CINCH CONNECTIVITY SOLUTIONS C48-10R20-16S10-406
CINCH CONNECTIVITY SOLUTIONS C48-10R20-16S10-406
Manufacturer Part NoC48-10R20-16S10-406Copy
Order Code2092411
Product RangeC48 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
QuantityPrice (inc GST)
1+CNY456.940 (CNY516.3422)
5+CNY426.560 (CNY482.0128)
10+CNY396.180 (CNY447.6834)
25+CNY380.990 (CNY430.5187)
50+CNY368.210 (CNY416.0773)
100+CNY347.910 (CNY393.1383)
Price for:Each
Minimum: 1
Multiple: 1
CNY456.94 (CNY516.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoC48-10R20-16S10-406Copy
Order Code2092411
Product RangeC48 Series
Technical Datasheet
Product RangeC48 Series
Equivalent Military SpecificationMIL-DTL-26500 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts16Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement20-16
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation10
SVHCLead (10-Jun-2022)

Product Overview

The C48-10R20-16S10-406 from Cinch is C48 series, MIL-DTL-26500 series equivalent wall mount receptacle with 16 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.

  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Technical Specifications

Product Range

C48 Series

Circular Connector Shell Style

Wall Mount Receptacle

Circular Connector Contact Type

Crimp Socket - Contacts Not Supplied

Insert Arrangement

20-16

Connector Body Plating

Non-conductive Black Anodise

Contact Plating

Gold

Service Class

Environmentally Sealed

Equivalent Military Specification

MIL-DTL-26500 Series

No. of Contacts

16Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminium Alloy Body

Contact Material

Copper Alloy

Insert Rotation

10

SVHC

Lead (10-Jun-2022)

Associated Products

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05