
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,723.400 (CNY1,947.442) |
| 5+ | CNY1,507.970 (CNY1,704.0061) |
| 10+ | CNY1,249.460 (CNY1,411.8898) |
| 25+ | CNY1,204.600 (CNY1,361.198) |
| 50+ | CNY1,195.570 (CNY1,350.9941) |
| 100+ | CNY1,171.660 (CNY1,323.9758) |
Product Information
Product Overview
The C0909A14-04SN-402 from Cinch is C0909A series, MIL-DTL-26500 series equivalent straight plug with 4 contacts. The C0909A series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The C0909A series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High vibration bayonet plug with metal to metal bottoming shells
- Styles qualified to Boeing BACC63BN series
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles
- Salt spray exposure of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
C090 Series
Straight Plug
Crimp Socket
14-4
Non-conductive Black Anodise
Gold
Environmentally Sealed, Vibration-proof
MIL-DTL-26500 Series
4Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
