Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoC-RJFTV5E1706PG15Copy
Manufacturer Standard Lead Time27 weeks
Order Code2848689
Product RangeC-RJFTV 38999 Series III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.220 (CNY576.5486) |
| 5+ | CNY501.570 (CNY566.7741) |
| 10+ | CNY500.260 (CNY565.2938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.22 (CNY576.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoC-RJFTV5E1706PG15Copy
Manufacturer Standard Lead Time27 weeks
Order Code2848689
Product RangeC-RJFTV 38999 Series III
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeC-RJFTV 38999 Series III
Product Overview
Based on the rugged D38999 shell and high performance RJ45, Cinch Connectivity Solutions’ RJ45 D38999 provides Ethernet connectivity in harsh environments. A unique design reduces the footprint to the markets smallest, size 17 which can be used to transmit 1G Base-T Ethernet.
- High performance connectivity, up to 100 MHz
- EMI protection with shielded cable
- Minimum of 500 mating cycles
- Sealed to IP68
- 10 Base-T, 100 Base-T, and 1G Base-T Ethernet
Applications
Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1.5m
Product Range
C-RJFTV 38999 Series III
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
4.9ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913
