Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoBACC63CC16-24P8Copy
Order Code2090590
Product RangeBACC Series
Your Part Number
224 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,225.010 (CNY1,384.2613) |
| 5+ | CNY1,149.800 (CNY1,299.274) |
| 10+ | CNY1,045.130 (CNY1,180.9969) |
| 25+ | CNY1,020.800 (CNY1,153.504) |
| 50+ | CNY958.610 (CNY1,083.2293) |
| 100+ | CNY888.940 (CNY1,004.5022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,225.01 (CNY1,384.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoBACC63CC16-24P8Copy
Order Code2090590
Product RangeBACC Series
Technical Datasheet
Product RangeBACC Series
Equivalent Military SpecificationMIL-DTL-26500 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts24Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement16-24
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBright Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation8
Service ClassEnvironmentally Sealed, Vibration Resistant
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
BACC Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
16-24
Connector Body Plating
Bright Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed, Vibration Resistant
Equivalent Military Specification
MIL-DTL-26500 Series
No. of Contacts
24Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
8
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
