| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,715.810 (CNY1,938.8653) |
| 5+ | CNY1,610.460 (CNY1,819.8198) |
| 10+ | CNY1,463.860 (CNY1,654.1618) |
| 25+ | CNY1,429.780 (CNY1,615.6514) |
| 50+ | CNY1,342.680 (CNY1,517.2284) |
| 100+ | CNY1,245.090 (CNY1,406.9517) |
Product Information
Product Overview
The BACC63BV16B10PN from Cinch is BACC63 series, MIL-DTL-26500 series equivalent wall mount receptacle with 10 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
- Shielded connectors
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Stainless steel body material with passivated finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
BACC Series
Wall Mount Receptacle
Crimp Pin
16-10
Passivated
Gold
Environmentally Sealed, Vibration Resistant
MIL-DTL-26500 Series
10Contacts
Threaded
Stainless Steel Body