0
0 ItemsCNY0.00

BACC63BN16-24S6H

Circular Connector, BACC Series, MIL-DTL-26500 Series, Straight Plug, 24 Contacts

Image is for illustrative purposes only. Please refer to product description.
CINCH CONNECTIVITY SOLUTIONS BACC63BN16-24S6H Circular Connector, BACC Series, MIL-DTL-26500 Series, Straight Plug, 24 Contacts
CINCH CONNECTIVITY SOLUTIONS BACC63BN16-24S6H
CINCH CONNECTIVITY SOLUTIONS BACC63BN16-24S6H
Manufacturer Part NoBACC63BN16-24S6HCopy
Order Code2087094
Product RangeBACC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
QuantityPrice (inc GST)
1+CNY570.610 (CNY644.7893)
5+CNY535.620 (CNY605.2506)
10+CNY502.450 (CNY567.7685)
25+CNY473.930 (CNY535.5409)
50+CNY448.500 (CNY506.805)
100+CNY428.980 (CNY484.7474)
Price for:Each
Minimum: 1
Multiple: 1
CNY570.61 (CNY644.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoBACC63BN16-24S6HCopy
Order Code2087094
Product RangeBACC Series
Technical Datasheet
Product RangeBACC Series
Equivalent Military SpecificationMIL-DTL-26500 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts24Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement16-24
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation6
SVHCLead (10-Jun-2022)

Product Overview

The BACC63BN16-24S6H from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 24 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.

  • Vibration resistant bayonet plug
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Technical Specifications

Product Range

BACC Series

Circular Connector Shell Style

Straight Plug

Circular Connector Contact Type

Crimp Socket - Contacts Not Supplied

Insert Arrangement

16-24

Connector Body Plating

Non-conductive Black Anodise

Contact Plating

Gold

Service Class

Environmentally Sealed, Vibration Proof

Equivalent Military Specification

MIL-DTL-26500 Series

No. of Contacts

24Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminium Alloy Body

Contact Material

Copper Alloy

Insert Rotation

6

SVHC

Lead (10-Jun-2022)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05