
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY744.410 (CNY841.1833) |
| 5+ | CNY661.700 (CNY747.721) |
| 10+ | CNY578.990 (CNY654.2587) |
| 25+ | CNY567.880 (CNY641.7044) |
| 50+ | CNY556.760 (CNY629.1388) |
| 100+ | CNY554.850 (CNY626.9805) |
Product Information
Product Overview
The BACC45FT20-41P6H from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 41 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
BACC Series
Straight Plug
Crimp Pin - Contacts Not Supplied
20-41
Non-conductive Black Anodise
Gold
Environmentally Sealed
MIL-DTL-26500 Series
41Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
