| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.060 (CNY829.4878) |
| 5+ | CNY686.730 (CNY776.0049) |
| 10+ | CNY639.790 (CNY722.9627) |
| 25+ | CNY601.040 (CNY679.1752) |
| 50+ | CNY566.120 (CNY639.7156) |
| 100+ | CNY533.790 (CNY603.1827) |
Product Information
Product Overview
The BACC45FN20-16PH from Cinch is BACC45 series, MIL-DTL-26500 series equivalent wall mount receptacle with 16 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
BACC Series
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
20-16
Non-conductive Black Anodise
Gold
Environmentally Sealed
MIL-DTL-26500 Series
16Contacts