Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No140J-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608714
Your Part Number
10,180 In Stock
175 more incoming. You can reserve stock now
87 Delivery in 3-4 Business Days(SG stock)
132 Delivery in 5-6 Business Days(UK stock)
9,961 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.250 (CNY9.3225) |
| 10+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 2500+ | CNY4.670 (CNY5.2771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.25 (CNY9.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No140J-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608714
Technical Datasheet
Accessory TypeJumper
For Use WithBarrier Block Series 140
No. of Positions2Ways
Pitch Spacing9.53mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
140J-1 is a Type-A terminal block jumper used to connecting between adjacent terminals or alternate terminals.
- Made of brass with nickel plating
- Suitable for barrier block series 140
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Barrier Block Series 140
Pitch Spacing
9.53mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
