Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFC-335-SY4Copy
Manufacturer Standard Lead Time27 weeks
Order Code2835833
Product RangeFC-335 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,687.820 (CNY16,597.2366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,687.82 (CNY16,597.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFC-335-SY4Copy
Manufacturer Standard Lead Time27 weeks
Order Code2835833
Product RangeFC-335 Series
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage28VDC
Contact Current35A
Product RangeFC-335 Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsScrew
Contact Voltage VDC28V
Contact Material-
Coil Resistance160ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
35A
Relay Mounting
Bracket
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
160ohm
Coil Voltage
28VDC
Product Range
FC-335 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
