Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No157-23B200Copy
Manufacturer Standard Lead Time15 weeks
Order Code1386573
Product Range157 Series
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.830 (CNY182.8679) |
| 5+ | CNY153.440 (CNY173.3872) |
| 10+ | CNY146.460 (CNY165.4998) |
| 20+ | CNY140.940 (CNY159.2622) |
| 50+ | CNY137.800 (CNY155.714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.83 (CNY182.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No157-23B200Copy
Manufacturer Standard Lead Time15 weeks
Order Code1386573
Product Range157 Series
Technical Datasheet
Contact Configuration3PDT
Contact Current10A
Product Range157 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance120ohm
SVHCCadmium
Technical Specifications
Contact Configuration
3PDT
Product Range
157 Series
Coil Type
Non Latching
Contact Voltage VDC
28V
Coil Resistance
120ohm
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium
Technical Docs (1)
Alternatives for 157-23B200
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
