Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoDW101010Copy
Manufacturer Standard Lead Time14 weeks
Order Code1418460
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.490 (CNY292.0937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.49 (CNY292.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DW101010 is a 0.2mm mono-piece Angled Engraving Bit with queue 3.17mm.
- High precision tool to etch tracks
- 90° Conical angle
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
3.17mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
