Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoDUFD1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1643115
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.970 (CNY89.2361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.97 (CNY89.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DUFD1 is a 3.17mm shank Carbide Milling Bit for routing of printed circuit boards.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
8mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
