Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
20 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.400 (CNY647.942) |
| 5+ | CNY548.110 (CNY619.3643) |
| 10+ | CNY514.380 (CNY581.2494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.40 (CNY647.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHT
Manufacturer Part NoQSIL550, 250GCopy
Order Code1667360
Technical Datasheet
Dispensing MethodTub
SVHCNo SVHC (27-Jun-2024)
Product Overview
QSil 550 2-part series are 100% silicone solids elastomer designed for electronic potting and encapsulation applications. This two component system offers a flame retardant, thermally conductive, low modulus material that is readily repairable. It is designed for potting electronics to provide environmental protection (e.g. sterilization units). Suitable for higher working temperatures.
- Long pot life, low modulus and good elongation
- Approval is UL94 V0 file No. E205830
- Colour is beige/black
- Cure profile is 7minutes at 150°C
- Density is 1.41 (BS ISO 2781), cure type is addition
- Gel time at 25°C/77°F is 130minute, mix ratio by weight is 1:1
- Colour is grey, weight is 250g
- Working temperature is -55°C minimum, 275°C maximum
- Tensile strength is 3.52N/mm²/510psi (ISO 37), dielectric constant is 3.12 (ASTM D-150)
- Dielectric strength is 20.3kV/mm/516V/mil (ASTM D-149), shelf life is 24months
Technical Specifications
Dispensing Method
Tub
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
