Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLTLFP16Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715897
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.150 (CNY350.4695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.15 (CNY350.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLTLFP16Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715897
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy42, 57, 1 Sn, Bi, Ag
External Diameter - Metric0.762mm
External Diameter - Imperial0.03"
Melting Temperature138°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Solder wire supplied in 30x 165mm lengths.
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
42, 57, 1 Sn, Bi, Ag
External Diameter - Imperial
0.03"
Weight - Metric
-
Product Range
-
Flux Type
-
External Diameter - Metric
0.762mm
Melting Temperature
138°C
Weight - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0667
